The P9420-510-0100P pressure sensor from Vishay is a sealed gage device with an operating pressure range of 0 to 1500psi. It features a maximum operating temperature of 90°C and a minimum operating temperature of -30°C. The sensor is designed for use with gas media and has an IP68 rating for protection against solid particles and water. It has a typical operating supply voltage of 15, 18, or 24 volts and is electrically terminated with Jupiter TP connectors.
Vishay P9420-510-0100P technical specifications.
| Operating Pressure Range | 0psi to 1500psi |
| Device Pressure Type | Sealed Gage |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 12V |
| Port Type | Male |
| Port Size | 1/4 NPT |
| Electrical Termination | Jupiter TP |
| IP Rating | IP68 |
| Media | Gas |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay P9420-510-0100P to view detailed technical specifications.
No datasheet is available for this part.