This sealed gage pressure sensor operates within a pressure range of 0 to 500psi and is designed for use in industrial environments. It features a maximum operating temperature of 90 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. The sensor is electrically terminated with Fischer DBEE connectors and has an IP68 rating for protection against solid particles and water immersion. It is suitable for use in media such as gas and is available in a 2-pin configuration.
Vishay P9420-724-0035P technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Sealed Gage |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/4 |
| Electrical Termination | Fischer DBEE |
| IP Rating | IP68 |
| Media | Gas |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay P9420-724-0035P to view detailed technical specifications.
No datasheet is available for this part.