The P9420-752-0070P is a sealed gage pressure sensor with an operating pressure range of 0 to 1000psi. It is designed to operate within a temperature range of -30C to 90C and features an IP68 rating for protection against solid particles and water immersion. The sensor has a typical operating supply voltage of 15, 18, or 24 volts and a 2-pin configuration.
Vishay P9420-752-0070P technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Sealed Gage |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/4 |
| IP Rating | IP68 |
| Media | Gas |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.