This sealed gage pressure sensor operates within a pressure range of 0 to 10,000 psi and is designed for use in environments with temperatures between -30 and 90°C. The device is rated for use in IP68 environments and is suitable for media such as gas. The typical operating supply voltage is 15, 18, or 24 volts, and the sensor has a 2-pin configuration.
Vishay P9420-774-0700P technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Sealed Gage |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/4 |
| IP Rating | IP68 |
| Media | Gas |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.