The P9420-774-1000P pressure sensor is a sealed gage device with a maximum operating temperature range of -30 to 90 degrees Celsius and a maximum operating supply voltage of 28 volts. It has a typical operating supply voltage of 15, 18, or 24 volts and is designed for use in industrial environments with an IP68 rating. The sensor is available in a 2-pin configuration and is suitable for measuring pressures up to 15000psi.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 15000psi |
| Device Pressure Type | Sealed Gage |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/4 |
| IP Rating | IP68 |
| Media | Gas |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |