The P9420-913-0700P pressure sensor from Vishay is a sealed gage device designed to operate within a pressure range of 0 to 10000psi. It features a minimum operating temperature of -30°C and a maximum operating temperature of 90°C. The device is electrically terminated with Jupiter TP connectors and has an IP68 rating for environmental protection. The sensor operates on a supply voltage range of 12 to 28 volts, with typical operating voltages of 15, 18, and 24 volts. It has a 2-pin configuration and is suitable for industrial applications.
Vishay P9420-913-0700P technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Sealed Gage |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 12V |
| Electrical Termination | Jupiter TP |
| IP Rating | IP68 |
| Media | Gas |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay P9420-913-0700P to view detailed technical specifications.
No datasheet is available for this part.