This sealed gage pressure sensor operates within a pressure range of 0 to 15000psi and is rated for use in environments with high pressure. It features an IP68 rating for protection against solid particles and water immersion. The device is designed to be used in media such as gas and has a typical operating supply voltage of 15, 18, or 24 volts. The sensor is sealed and does not require calibration. It can operate within a temperature range of -30 to 90 degrees Celsius.
Vishay P9420-974-1000P technical specifications.
| Operating Pressure Range | 0psi to 15000psi |
| Device Pressure Type | Sealed Gage |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 12V |
| IP Rating | IP68 |
| Media | Gas |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay P9420-974-1000P to view detailed technical specifications.
No datasheet is available for this part.