Res Conductive Plastic POT 1K Ohm 20% 1/20W 1(Elec)/1(Mech)Turn 6mm (27.1 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole
Checking distributor stock and pricing after the page loads.
Vishay P9A1R100FIRX1102ML technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Radiation Hardening | No |
| Resistance | 1kR |
| Technology | CONDUCTIVE PLASTIC |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Not CompliantNo |
No datasheet is available for this part.