
The Vishay P9A2R100FISX1503MA is a conductive plastic potentiometer with a linear taper and a resistance of 50kR. It has a tolerance of 20% and is available in a 1-turn, 2-gang configuration. The component is suitable for use in a variety of applications, including those with operating temperatures ranging from -55°C to 100°C. The potentiometer is packaged in a tray with 25 units per package and is designed for use in panel, PCB, or through-hole mounting. It is not radiation hardened and its compliance with Reach SVHC regulations is unknown.
Sign in to ask questions about the Vishay P9A2R100FISX1503MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P9A2R100FISX1503MA technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Panel, PCB, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| Series | P9 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | PC Pins |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Vishay P9A2R100FISX1503MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
