The PA-1041-91AM-LF is a 19V AC/DC power supply with an output current of 2.1A and a maximum output power of 40W. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The supply is packaged in bulk and has a maximum operating temperature range of 0°C to 40°C. It measures 4.27 inches in length, 1.89 inches in width, and 1.2 inches in height, and weighs 0.397 pounds. The output connector is a barrel plug with a 2.5mm inner diameter and a 5.5mm outer diameter.
Vishay PA-1041-91AM-LF technical specifications.
| Approvals | CE |
| Cord Length | 41.34inch |
| Current - Output 1 | 2.1A |
| Efficiency | 86% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.2inch |
| Length | 4.27inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 40W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 40W |
| Output Voltage | 19V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Voltage - Output 1 | 19V |
| Weight | 0.397lb |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PA-1041-91AM-LF to view detailed technical specifications.
No datasheet is available for this part.