This 70 X 30 RF power plate capacitor features a capacitance of 50pF and a dielectric of R16. It has a DC rated voltage of 14000VDC and operates within a temperature range of -55 to 100 degrees Celsius. The termination style is band terminal, making it suitable for various applications.
Vishay PA0070WJ50033BG1 technical specifications.
| Capacitance | 50pF |
| Voltage | 14000VDC |
| DC Rated Voltage | 14000VDC |
| Tolerance | 5% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Termination Style | Band Terminal |
| Size | 70 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.