The PA0070WJ50038BG1 is a 14000VDC rated ceramic capacitor with a capacitance of 50pF and a tolerance of 20%. It has a dielectric of R16 and is a single layer ceramic (SLCC) type. The capacitor operates between -55°C and 100°C and has a band terminal termination style. It measures 70 X 30 in size.
Vishay PA0070WJ50038BG1 technical specifications.
| Capacitance | 50pF |
| Voltage | 14000VDC |
| DC Rated Voltage | 14000VDC |
| Tolerance | 20% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Termination Style | Band Terminal |
| Size | 70 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.