This 60pF RF power plate capacitor from Vishay features a dielectric of R16 and a tolerance of 5%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is available in a band terminal termination style and measures 70 X 30 in size.
Vishay PA0070WJ60033BG1 technical specifications.
| Capacitance | 60pF |
| Voltage | 14000VDC |
| DC Rated Voltage | 14000VDC |
| Tolerance | 5% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Termination Style | Band Terminal |
| Size | 70 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.