This 70 X 30 RF power plate ceramic capacitor features a capacitance of 60pF and a DC rated voltage of 14000VDC. It has a tolerance of 20% and a dielectric of R16. The capacitor operates within a temperature range of -55°C to 100°C and is available with a band terminal termination style.
Vishay PA0070WJ60038BG1 technical specifications.
| Capacitance | 60pF |
| Voltage | 14000VDC |
| DC Rated Voltage | 14000VDC |
| Tolerance | 20% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Termination Style | Band Terminal |
| Size | 70 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.