Cap Ceramic Single 100pF 15000V R16 10% (100 X 30mm) 100°C Bulk
Vishay PA0100BJ10136BG1 technical specifications.
| Capacitance | 100pF |
| Voltage | 15000VDC |
| DC Rated Voltage | 15000VDC |
| Tolerance | 10% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Termination Style | Band Terminal |
| Size | 100 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.