This 100pF SLCC ceramic capacitor has a maximum operating voltage of 15000VDC with a 20% tolerance. It has a dielectric of R16 and is rated for operation between -55°C and 100°C. The capacitor features a band terminal termination style and measures 100 X 30 in size.
Vishay PA0100BJ10138BG1 technical specifications.
| Capacitance | 100pF |
| Voltage | 15000VDC |
| DC Rated Voltage | 15000VDC |
| Tolerance | 20% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Termination Style | Band Terminal |
| Size | 100 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.