This 15000VDC RF power plate ceramic capacitor features a capacitance of 80pF with a tolerance of 5%. It has a dielectric of R16 and is suitable for use in high-voltage applications. The capacitor operates over a temperature range of -55°C to 100°C and is available in a band terminal termination style. It measures 100 X 30 in size.
Vishay PA0100BJ80033BG1 technical specifications.
| Capacitance | 80pF |
| Voltage | 15000VDC |
| DC Rated Voltage | 15000VDC |
| Tolerance | 5% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Termination Style | Band Terminal |
| Size | 100 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.