This 160pF ceramic capacitor has a DC rated voltage of 13000VDC and a tolerance of 20%. It features a R16 dielectric and a band terminal termination style. The capacitor operates between -55°C and 100°C and is available in a 100 X 30 size.
Vishay PA0100WH16138BG1 technical specifications.
| Capacitance | 160pF |
| Voltage | 13000VDC |
| DC Rated Voltage | 13000VDC |
| Tolerance | 20% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Termination Style | Band Terminal |
| Size | 100 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.