This 15000VDC ceramic capacitor features a capacitance of 160pF with a 5% tolerance. It has a dielectric of R16 and is an RF power plate type. Operating temperature range is from -55 to 100 degrees Celsius. The termination style is band terminal and the size is 140 by 30.
Vishay PA0140BJ16133BG1 technical specifications.
| Capacitance | 160pF |
| Voltage | 15000VDC |
| DC Rated Voltage | 15000VDC |
| Tolerance | 5% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Termination Style | Band Terminal |
| Size | 140 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.