The Vishay PA0140BJ16138BG1 is a single layer ceramic capacitor with a capacitance of 160pF and a voltage rating of 15000VDC. It has a tolerance of 20% and a dielectric of R16. The capacitor is designed for RF power applications and has a termination style of band terminal. It measures 140 X 30 in size and operates over a temperature range of -55 to 100 degrees Celsius.
Vishay PA0140BJ16138BG1 technical specifications.
| Capacitance | 160pF |
| Voltage | 15000VDC |
| DC Rated Voltage | 15000VDC |
| Tolerance | 20% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Termination Style | Band Terminal |
| Size | 140 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.