The PA0140BJ20138BG1 is a 15000VDC 20% 200pF RF Power Plate Ceramic Capacitor from Vishay. It has a dielectric of R16 and a termination style of Band Terminal. The capacitor operates between -55 and 100 degrees Celsius. It measures 140 by 30 in size.
Vishay PA0140BJ20138BG1 technical specifications.
| Capacitance | 200pF |
| Voltage | 15000VDC |
| DC Rated Voltage | 15000VDC |
| Tolerance | 20% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Termination Style | Band Terminal |
| Size | 140 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.