The PA0140BJ25136BG1 is a 15000VDC RF Power Plate ceramic capacitor from Vishay, featuring a capacitance of 250pF and a tolerance of 10%. It has a dielectric of R16 and is designed for operation between -55°C and 100°C. The capacitor is available in a band terminal termination style with dimensions of 140 X 30.
Vishay PA0140BJ25136BG1 technical specifications.
| Capacitance | 250pF |
| Voltage | 15000VDC |
| DC Rated Voltage | 15000VDC |
| Tolerance | 10% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Termination Style | Band Terminal |
| Size | 140 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.