The PA0140WJ30133BG1 is a 14000VDC single layer ceramic capacitor with a capacitance of 300pF. It features a tolerance of 5% and a dielectric of R16. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 100 degrees Celsius. It is available in a band terminal termination style with a size of 140 by 30.
Vishay PA0140WJ30133BG1 technical specifications.
| Capacitance | 300pF |
| Voltage | 14000VDC |
| DC Rated Voltage | 14000VDC |
| Tolerance | 5% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Termination Style | Band Terminal |
| Size | 140 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.