Cap Ceramic Single 500pF 15000V R16 20% (200 X 32mm) 100°C Bulk
Vishay PA0200BJ50138BG1 technical specifications.
| Capacitance | 500pF |
| Voltage | 15000VDC |
| DC Rated Voltage | 15000VDC |
| Tolerance | 20% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Termination Style | Band Terminal |
| Size | 200 X 32mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.