This 15000VDC RF power plate ceramic capacitor has a capacitance of 600pF with a 10% tolerance. It features a dielectric of R16 and is designed for operation between -55°C and 100°C. The capacitor has a band terminal termination style and measures 200 X 32 in size.
Vishay PA0200BJ60136BG1 technical specifications.
| Capacitance | 600pF |
| Voltage | 15000VDC |
| DC Rated Voltage | 15000VDC |
| Tolerance | 10% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Termination Style | Band Terminal |
| Size | 200 X 32mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.