
Cap Ceramic Single 600pF 15000V R16 20% (200 X 32mm) 100°C Bulk
Vishay PA0200BJ60138BG1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 32 |
| Capacitance | 0.0006 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 15000 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.