The PA16NM103MAB15 is a conductive plastic panel mount potentiometer from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a resistance of 10kR and a tolerance of 20%. This component is RoHS compliant and not radiation hardened.
Vishay PA16NM103MAB15 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Technology | CONDUCTIVE PLASTIC |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Vishay PA16NM103MAB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.