
This conductive plastic potentiometer from Vishay features a linear taper and a voltage rating of 79.7V. It is designed for panel mount applications and has a resistance of 10kΩ with a tolerance of 10%. The operating temperature range is -40°C to 85°C, and it is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Vishay PA16NP103KAB15 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 79.7V |
| DC Rated Voltage | 79.7V |
| Weight | 0.158733oz |
| RoHS | Compliant |
No datasheet is available for this part.
