
Conductive plastic potentiometer with 22kR resistance and 20% tolerance. Features a 16mm diameter, 1/2W power rating, and 1 electrical/mechanical turn. Designed for panel mounting with solder lug terminations, operating between -40°C and 85°C. This linear taper potentiometer offers a DC rated voltage of 350V and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Diameter | 16mm |
| Length | 24.3mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 22kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | PA16 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 105V |
| DC Rated Voltage | 350V |
| Weight | 0.158733oz |
| RoHS | Compliant |
