
The PA16NP503KAB15 is a conductive plastic potentiometer with a linear taper, offering a resistance of 50kR with a tolerance of 20%. It is designed for panel mount applications and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. This potentiometer is manufactured by Vishay and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PA16NP503KAB15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.158733oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay PA16NP503KAB15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
