The PA16NP503MAB15 is a conductive plastic panel mount potentiometer from Vishay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a resistance of 50kΩ and a tolerance of 20%. This potentiometer is packaged in a box and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PA16NP503MAB15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Box |
| Radiation Hardening | No |
| Resistance | 50kR |
| Technology | CONDUCTIVE PLASTIC |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay PA16NP503MAB15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.