
The PAC100004700FA1000 is a through-hole fixed resistor from Vishay with a 4.3mm diameter and a resistance of 470 ohms. It features a flame retardant coating and is RoHS compliant. The resistor has a maximum power dissipation of 1W and operates over a temperature range of -55°C to 275°C.
Sign in to ask questions about the Vishay PAC100004700FA1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAC100004700FA1000 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 4.3mm |
| Features | Flame Retardant Coating |
| Length | 0.433inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | PAC |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAC100004700FA1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
