Res Wirewound 140 Ohm 1% 2W 100ppm/C Conformal AXL Thru-Hole Ammo Pack
Vishay PAC200001400FAC000 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Length | 13mm |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 140R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAC200001400FAC000 to view detailed technical specifications.
No datasheet is available for this part.