
Wirewound fixed resistor, 3W power dissipation, 1% tolerance, 1 ohm resistance. Features axial leaded termination, through-hole mounting, and a cylindrical, conformal package with a flame retardant coating. Operates within a temperature range of -55°C to 275°C. RoHS compliant with tin contact plating.
Vishay PAC300001008FAC000 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 5.5mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | PAC |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAC300001008FAC000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.