Vishay PAC300003601FAC000 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 5.5mm |
| Length | 0.65inch |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 3.6kR |
| RoHS Compliant | Yes |
| Series | PAC03 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAC300003601FAC000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.