
The PAC300005009FAC000 is a fixed resistor with a resistance of 50 ohms and a tolerance of 1%. It has a maximum power dissipation of 3 watts and is designed for through-hole mounting. The resistor is packaged in a 5.5mm axial package with a flame retardant coating and is suitable for operating temperatures between -55°C and 275°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PAC300005009FAC000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAC300005009FAC000 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 5.5mm |
| Features | Flame Retardant Coating |
| Length | 0.65inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 50R |
| Series | PAC |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAC300005009FAC000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.