Fixed Resistor, Wire Wound, 3W, 56ohm, 1% +/-Tol, -100,100ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
Checking distributor stock and pricing after the page loads.
Vishay PAC300005609FAC000 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 5.5mm |
| Features | Flame Retardant Coating |
| Length | 0.65inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | PAC |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.