
This 7.5mm diameter axial wirewound resistor features a flame retardant coating and is available in a through hole mount configuration. The resistor has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a maximum power dissipation of 5W.
Vishay PAC500001201FAC000 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Length | 1.024inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Series | PAC |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAC500001201FAC000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
