This wirewound fixed resistor features a flame retardant coating and is available in a 500-piece cut tape packaging. It has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and has a tolerance of 1%.
Sign in to ask questions about the Vishay PAC500002009FAC000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAC500002009FAC000 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Length | 1.024inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Series | PAC |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAC500002009FAC000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.