
The PAC500002507FAC000 is a through-hole fixed resistor from Vishay with a resistance of 250mR and a tolerance of 1%. It features a flame retardant coating and has a maximum operating temperature of 275°C. The resistor is packaged in a cut tape format and has a maximum power dissipation of 5W. It is constructed with a cylindrical design and has a length of 1.024inch. The resistor is suitable for use in a variety of applications, including those requiring high temperature operation.
Sign in to ask questions about the Vishay PAC500002507FAC000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAC500002507FAC000 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Features | Flame Retardant Coating |
| Length | 1.024inch |
| Max Operating Temperature | 275°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 250mR |
| Series | PAC |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAC500002507FAC000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
