
This 7.5mm diameter through-hole fixed resistor features a flame retardant coating and is constructed with a cylindrical body. It has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. The resistor is available in a 26mm length and is packaged in cut tape. It is RoHS compliant and has a tolerance of 1%.
Sign in to ask questions about the Vishay PAC500002709FAC000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAC500002709FAC000 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Length | 26mm |
| Max Operating Temperature | 275°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | PAC |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAC500002709FAC000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
