
The PAC500003309FAC000 is a through-hole fixed resistor with a 7.5mm diameter and 1.024inch length. It features a flame retardant coating and is plated with tin. The resistor has a maximum power dissipation of 5W and operates within a temperature range of -55°C to 275°C. It is available in a package quantity of 500 units, packaged in cut tape. The resistor is RoHS compliant and part of the PAC series.
Sign in to ask questions about the Vishay PAC500003309FAC000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAC500003309FAC000 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Length | 1.024inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | PAC |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAC500003309FAC000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.