
This 7.5mm diameter through-hole fixed resistor features a flame retardant coating and is available in a axial package. It has a maximum power dissipation of 5W and operates over a temperature range of -55°C to 275°C. The resistor is RoHS compliant and has a resistance of 36 ohms with a tolerance of 1%. It is packaged in cut tape quantities.
Sign in to ask questions about the Vishay PAC500003609FAC000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAC500003609FAC000 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Length | 1.024inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 36R |
| RoHS Compliant | Yes |
| Series | PAC |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAC500003609FAC000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
