
This wirewound resistor features a flame retardant coating and is available in a package quantity of 500. It has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and has a resistance of 47 ohms with a tolerance of 1%. It is packaged in cut tape and has a diameter of 7.5mm and a length of 1.024inch.
Vishay PAC500004709FAC000 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Length | 1.024inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | PAC |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAC500004709FAC000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
