
The Vishay PAC500006200FAC000 is a 620 ohm, 1% tolerance, through-hole fixed resistor with a maximum power dissipation of 5W. It has a diameter of 7.5mm and a length of 26mm, and is packaged in a flame retardant coating. The resistor is designed for operation between -55°C and 275°C, and is RoHS compliant. It is available in a cut tape packaging format with two terminations.
Sign in to ask questions about the Vishay PAC500006200FAC000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAC500006200FAC000 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Length | 26mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 620R |
| RoHS Compliant | Yes |
| Series | PAC |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAC500006200FAC000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
