The PAD5 general purpose rectifier diode from Vishay features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 45V and a maximum reverse current of -5pA. The diode is available in a TO-72 package and is suitable for through hole mounting. It has a power dissipation of 300mW and is not radiation hardened.
Vishay PAD5 technical specifications.
| Package/Case | TO-72 |
| Current Rating | 50mA |
| Forward Current | 50mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | -5pA |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 45V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.