DIODE, STANDARD, 1.5V, 50mA, TO-206AF-3; Diode Type: Small Signal; Forward Curren
Vishay PAD5-E3 technical specifications.
| Package/Case | TO-72 |
| Forward Current | 50mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | -5pA |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 45V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.