The PAD50 is a general purpose rectifier diode with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 300mW and a maximum repetitive reverse voltage of 35V. The diode is packaged in a TO-18 case and is suitable for through-hole mounting. It is not RoHS compliant.
Vishay PAD50 technical specifications.
| Package/Case | TO-18 |
| Current Rating | 50mA |
| Forward Current | 50mA |
| Height | 5.33mm |
| Length | 5.84mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | -50pA |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 35V |
| RoHS Compliant | No |
| Termination | Through Hole |
| Width | 5.84mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.