Low Leakage Diode TO-18 50pA (HOTS) RoHS Compliant: Yes
Vishay PAD50-E3 technical specifications.
| Package/Case | TO-18 |
| Forward Current | 50mA |
| Height | 5.33mm |
| Length | 5.84mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | -50pA |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 35V |
| Width | 5.84mm |
| RoHS | Compliant |
No datasheet is available for this part.