
The PAT0402E1002FSTF is a 10K thin film chip resistor from Vishay, featuring a 1% tolerance and a maximum operating temperature of 155°C. It is designed for surface mount applications and has a rectangular package shape. The resistor has a maximum voltage rating of 75V and is anti-sulfurated for improved reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PAT0402E1002FSTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1.04 |
| Product Depth (mm) | 0.56 |
| Product Height (mm) | 0.38 |
| Number of Terminals | 2 |
| Resistance Value | 10KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thin Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 75V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay PAT0402E1002FSTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.